
686620141001 | |
|---|---|
DigiKey Part Number | 732-686620141001-ND |
Manufacturer | |
Manufacturer Product Number | 686620141001 |
Description | CABLE FFC/FPC 20POS 1MM 13.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686620141001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 13.8" (350.5mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM29.62720 | RM1,481.36 |
| 100 | RM28.00870 | RM2,800.87 |
| 250 | RM26.38620 | RM6,596.55 |
| 500 | RM24.76724 | RM12,383.62 |
| Unit Price without VAT: | RM29.62720 |
|---|---|
| Unit Price with VAT: | RM32.58992 |

