4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691131810004

DigiKey Part Number
732-691131810004-ND
Manufacturer
Manufacturer Product Number
691131810004
Description
10.00 MM TERMINAL BLOCK, HORIZON
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691131810004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Gray
Operating Temperature
-30°C ~ 120°C
Housing Material
Polycarbonate (PC)
Contact Material - Plating
Steel - Zinc Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.03000RM11.03
10RM9.83000RM98.30
50RM9.11160RM455.58
100RM8.39690RM839.69
400RM6.24470RM2,497.88
Manufacturers Standard Package
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300