4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
WEbinar Powered by Digi-Key: Terminal Blocks

691412420004

DigiKey Part Number
732-11149-ND
Manufacturer
Manufacturer Product Number
691412420004
Description
TERM BLOCK 4POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412420004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM7.45800RM74.58
50RM6.73260RM336.63
100RM6.05180RM605.18
500RM5.68494RM2,842.47
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100