
691810110302 | |
|---|---|
DigiKey Part Number | 732-691810110302TR-ND - Tape & Reel (TR) 732-691810110302CT-ND - Cut Tape (CT) 732-691810110302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691810110302 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691810110302 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA4T), Nylon 4T |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691410110002 | Würth Elektronik | 860 | 732-691410110002-ND | RM4.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.02000 | RM5.02 |
| 10 | RM4.60600 | RM46.06 |
| 100 | RM4.10410 | RM410.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | RM3.89883 | RM896.73 |
| 460 | RM3.42224 | RM1,574.23 |
| 690 | RM3.18210 | RM2,195.65 |
| 1,150 | RM2.94196 | RM3,383.25 |
| Unit Price without VAT: | RM5.02000 |
|---|---|
| Unit Price with VAT: | RM5.52200 |





