



701014330 | |
|---|---|
DigiKey Part Number | 1773-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 701014330 |
Description | FIXED IND 3.3UH 35A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 35 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.083" L x 1.083" W (27.50mm x 27.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |

