
709623400 | |
|---|---|
DigiKey Part Number | 732-12601-ND |
Manufacturer | |
Manufacturer Product Number | 709623400 |
Description | BOARD SUPRT SNAP LOCK NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.173" (29.80mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.91000 | RM9.10 |
| 50 | RM0.80920 | RM40.46 |
| 100 | RM0.70720 | RM70.72 |
| 500 | RM0.66192 | RM330.96 |
| 1,000 | RM0.59762 | RM597.62 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

