120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742692003

DigiKey Part Number
732-4519-2-ND - Tape & Reel (TR)
732-4519-1-ND - Cut Tape (CT)
732-4519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742692003
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
742692003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
50RM0.46880RM23.44
100RM0.45310RM45.31
500RM0.43340RM216.70
1,000RM0.41370RM413.70
2,000RM0.39400RM788.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.35854RM5,378.10
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700