0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74269262601

DigiKey Part Number
732-74269262601TR-ND - Tape & Reel (TR)
732-74269262601CT-ND - Cut Tape (CT)
732-74269262601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74269262601
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
74269262601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,483
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.76000RM0.76
50RM0.71620RM35.81
100RM0.66150RM66.15
500RM0.64466RM322.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.51194RM2,047.76
Manufacturers Standard Package
Unit Price without VAT:RM0.76000
Unit Price with VAT:RM0.83600