


7427217 | |
|---|---|
DigiKey Part Number | 732-13484-ND |
Manufacturer | |
Manufacturer Product Number | 7427217 |
Description | FERRITE CORE 55 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.00mm x 6.50mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.370" W x 0.051" H (34.80mm x 1.30mm) | |
Outer Dimension | 1.575" W x 0.256" H (40.00mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.52000 | RM31.52 |
| 10 | RM29.98300 | RM299.83 |
| 25 | RM27.93480 | RM698.37 |
| 100 | RM26.43740 | RM2,643.74 |
| 250 | RM24.90080 | RM6,225.20 |
| 500 | RM23.87640 | RM11,938.20 |
| Unit Price without VAT: | RM31.52000 |
|---|---|
| Unit Price with VAT: | RM34.67200 |

