


7427218 | |
|---|---|
DigiKey Part Number | 732-2402-ND |
Manufacturer | |
Manufacturer Product Number | 7427218 |
Description | FERRITE CORE 66 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 66Ohm @ 100MHz ID 1.732" W x 0.051" H (44.00mm x 1.30mm) OD 1.952" W x 0.255" H (49.60mm x 6.50mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 66Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.732" W x 0.051" H (44.00mm x 1.30mm) | |
Outer Dimension | 1.952" W x 0.255" H (49.60mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM13.99500 | RM139.95 |
| 25 | RM12.70880 | RM317.72 |
| 100 | RM11.04460 | RM1,104.46 |
| 250 | RM9.34252 | RM2,335.63 |
| 500 | RM8.01868 | RM4,009.34 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |


