



742792095 | |
|---|---|
DigiKey Part Number | 732-1610-2-ND - Tape & Reel (TR) 732-1610-1-ND - Cut Tape (CT) 732-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792095 |
Description | FERRITE BEAD 2.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792095 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS201209B272 | Max Echo | 3,315 | 5262-EBMS201209B272CT-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 50 | RM0.82340 | RM41.17 |
| 100 | RM0.75650 | RM75.65 |
| 500 | RM0.72102 | RM360.51 |
| 1,000 | RM0.69344 | RM693.44 |
| 2,000 | RM0.65798 | RM1,315.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55948 | RM2,237.92 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |











