



742792097 | |
|---|---|
DigiKey Part Number | 732-4649-2-ND - Tape & Reel (TR) 732-4649-1-ND - Cut Tape (CT) 732-4649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792097 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.81160 | RM81.16 |
| 500 | RM0.77618 | RM388.09 |
| 1,000 | RM0.73678 | RM736.78 |
| 2,000 | RM0.70526 | RM1,410.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57493 | RM2,299.72 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |












