


7427925 | |
|---|---|
DigiKey Part Number | 732-13794-2-ND - Tape & Reel (TR) 732-13794-1-ND - Cut Tape (CT) 732-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427925 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.07200 | RM10.72 |
| 100 | RM0.98890 | RM98.89 |
| 500 | RM0.91014 | RM455.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.79052 | RM790.52 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

