120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792625

DigiKey Part Number
732-4665-2-ND - Tape & Reel (TR)
732-4665-1-ND - Cut Tape (CT)
732-4665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792625
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792625 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,992
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
50RM0.70520RM35.26
100RM0.65010RM65.01
500RM0.62252RM311.26
1,000RM0.59100RM591.00
2,000RM0.56342RM1,126.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38202RM1,528.08
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100