


7427932 | |
|---|---|
DigiKey Part Number | 732-2394-2-ND - Tape & Reel (TR) 732-2394-1-ND - Cut Tape (CT) 732-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427932 |
Description | FERRITE BEAD 98 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 98 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 18A 0.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427932 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 98 Ohms @ 100 MHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.124" (3.15mm) | |
Size / Dimension | 0.307" L x 0.187" W (7.80mm x 4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.59600 | RM25.96 |
| 50 | RM2.48620 | RM124.31 |
| 100 | RM2.38370 | RM238.37 |
| 250 | RM2.27340 | RM568.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.07654 | RM1,038.27 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |














