



744029006 | |
|---|---|
DigiKey Part Number | 732-1090-2-ND - Tape & Reel (TR) 732-1090-1-ND - Cut Tape (CT) 732-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029006 |
Description | FIXED IND 6.8UH 820MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 820 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029006 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2813 |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 650mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU2013-6R8Y | Bourns Inc. | 399 | 118-SRU2013-6R8YCT-ND | RM3.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.83500 | RM58.35 |
| 50 | RM5.10620 | RM255.31 |
| 100 | RM4.81470 | RM481.47 |
| 500 | RM4.11336 | RM2,056.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM3.32142 | RM3,985.70 |
| 2,400 | RM2.98260 | RM7,158.24 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |






