744029330 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM1.65287
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM1.79183
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 325 mA 1.54Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 325 mA 1.54Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744029330

DigiKey Part Number
732-2203-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744029330
Description
FIXED IND 33UH 325MA 1.54 OHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 325 mA 1.54Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744029330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
260mA
Shielding
Shielded
DC Resistance (DCR)
1.54Ohm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2813
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes