120 µH Unshielded Drum Core, Wirewound Inductor 95 mA 7Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH Unshielded Drum Core, Wirewound Inductor 95 mA 7Ohm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744032121

DigiKey Part Number
732-3055-2-ND - Tape & Reel (TR)
732-3055-1-ND - Cut Tape (CT)
732-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744032121
Description
FIXED IND 120UH 95MA 7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 95 mA 7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744032121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
180mA
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM2.54100RM25.41
100RM2.26160RM226.16
500RM2.16306RM1,081.53
1,000RM1.78876RM1,788.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.58105RM3,162.10
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800