



744032471 | |
|---|---|
DigiKey Part Number | 732-4185-2-ND - Tape & Reel (TR) 732-4185-1-ND - Cut Tape (CT) 732-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032471 |
Description | FIXED IND 470UH 55MA 25 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 55 mA 25Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | 46 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.54100 | RM25.41 |
| 100 | RM2.26160 | RM226.16 |
| 500 | RM2.16306 | RM1,081.53 |
| 1,000 | RM1.78876 | RM1,788.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.58105 | RM3,162.10 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

