2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 126mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 126mOhm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7440329002

DigiKey Part Number
732-3687-2-ND - Tape & Reel (TR)
732-3687-1-ND - Cut Tape (CT)
732-3687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440329002
Description
FIXED IND 2.2UH 790MA 126 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 126mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7440329002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
-
Frequency - Self Resonant
63MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM2.79300RM27.93
50RM2.58860RM129.43
100RM2.38370RM238.37
250RM2.17096RM542.74
500RM1.86756RM933.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.13472RM2,269.44
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400