



74404084680 | |
|---|---|
DigiKey Part Number | 732-5573-2-ND - Tape & Reel (TR) 732-5573-1-ND - Cut Tape (CT) 732-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084680 |
Description | FIXED IND 68UH 1.25A 196 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Drum Core, Wirewound Inductor 1.25 A 196mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084680 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 196mOhm |
Series | Frequency - Self Resonant 8.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 8040 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 50 | RM4.75160 | RM237.58 |
| 250 | RM4.46796 | RM1,116.99 |
| 500 | RM3.99910 | RM1,999.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.28990 | RM3,289.90 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |




