



74405031015 | |
|---|---|
DigiKey Part Number | 732-10781-2-ND - Tape & Reel (TR) 732-10781-1-ND - Cut Tape (CT) 732-10781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405031015 |
Description | FIXED IND 1.5UH 2.2A 77 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.2 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405031015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.106" W (3.00mm x 2.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 50 | RM2.52160 | RM126.08 |
| 100 | RM1.91480 | RM191.48 |
| 1,000 | RM1.66268 | RM1,662.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55079 | RM3,101.58 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

