5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 22mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744066005

DigiKey Part Number
732-1074-2-ND - Tape & Reel (TR)
732-1074-1-ND - Cut Tape (CT)
732-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744066005
Description
FIXED IND 5UH 4.9A 22 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744066005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM7.90400RM79.04
50RM6.91480RM345.74
100RM6.32370RM632.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.11756RM4,094.05
Manufacturers Standard Package
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600