



744066100 | |
|---|---|
DigiKey Part Number | 732-1076-2-ND - Tape & Reel (TR) 732-1076-1-ND - Cut Tape (CT) 732-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066100 |
Description | FIXED IND 10UH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM7.90400 | RM79.04 |
| 50 | RM6.91480 | RM345.74 |
| 100 | RM6.32370 | RM632.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.11756 | RM4,094.05 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |






