
A02XSR02XSR36R295A | |
|---|---|
DigiKey Part Number | 455-3236-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R295A |
Description | JUMPER HARNESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.968' (295.00mm, 11.61") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.968' (295.00mm, 11.61") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM6.58000 | RM65.80 |
| 25 | RM6.16840 | RM154.21 |
| 50 | RM5.87380 | RM293.69 |
| 100 | RM5.59280 | RM559.28 |
| 250 | RM5.24256 | RM1,310.64 |
| 500 | RM4.99230 | RM2,496.15 |
| 1,000 | RM4.75400 | RM4,754.00 |
| 3,000 | RM4.39960 | RM13,198.80 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |










