300 nH Shielded Drum Core, Wirewound Inductor 25 A 0.26mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 nH Shielded Drum Core, Wirewound Inductor 25 A 0.26mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744306030

DigiKey Part Number
732-3704-2-ND - Tape & Reel (TR)
732-3704-1-ND - Cut Tape (CT)
732-3704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744306030
Description
FIXED IND 300NH 25A 0.26 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 nH Shielded Drum Core, Wirewound Inductor 25 A 0.26mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744306030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
0.26mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1052
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM7.32800RM73.28
50RM6.77680RM338.84
100RM6.50100RM650.10
250RM6.06760RM1,516.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM5.14406RM3,600.84
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900