
7447629015 | |
|---|---|
DigiKey Part Number | 732-7447629015TR-ND - Tape & Reel (TR) 732-7447629015CT-ND - Cut Tape (CT) 732-7447629015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629015 |
Description | FIXED IND 1.5UH 750MA 504 MOHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 750 mA 504mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 504mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 50 | RM1.52480 | RM76.24 |
| 100 | RM1.31990 | RM131.99 |
| 250 | RM1.23324 | RM308.31 |
| 500 | RM1.17018 | RM585.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.12338 | RM2,246.76 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

