



7443091150 | |
|---|---|
DigiKey Part Number | 732-7443091150TR-ND - Tape & Reel (TR) 732-7443091150CT-ND - Cut Tape (CT) 732-7443091150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443091150 |
Description | FIXED IND 1.5UH 34A 0.42 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 34 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443091150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.571" L x 0.531" W (14.50mm x 13.50mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.86000 | RM11.86 |
| 10 | RM10.83500 | RM108.35 |
| 50 | RM9.85000 | RM492.50 |
| 100 | RM8.94380 | RM894.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.60264 | RM1,900.66 |
| Unit Price without VAT: | RM11.86000 |
|---|---|
| Unit Price with VAT: | RM13.04600 |

