



744310115 | |
|---|---|
DigiKey Part Number | 732-1147-2-ND - Tape & Reel (TR) 732-1147-1-ND - Cut Tape (CT) 732-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744310115 |
Description | FIXED IND 1.15UH 8.5A 8.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.15 µH Shielded Wirewound Inductor 8.5 A 8.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744310115 Models |
Category | DC Resistance (DCR) 8.6mOhm |
Mfr | Frequency - Self Resonant 84MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7030 |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.130" (3.30mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.01000 | RM15.01 |
| 10 | RM14.69400 | RM146.94 |
| 50 | RM13.58800 | RM679.40 |
| 100 | RM12.99550 | RM1,299.55 |
| 500 | RM12.16600 | RM6,083.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.14111 | RM13,711.66 |
| Unit Price without VAT: | RM15.01000 |
|---|---|
| Unit Price with VAT: | RM16.51100 |







