
8231706 | |
|---|---|
DigiKey Part Number | 732-2526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8231706 |
Description | TVS DEVICE 40V 0402 |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit 40V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 40V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |

