



74437336010 | |
|---|---|
DigiKey Part Number | 732-6162-2-ND - Tape & Reel (TR) 732-6162-1-ND - Cut Tape (CT) 732-6162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336010 |
Description | FIXED IND 1UH 7.3A 14 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.3 A 14mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.102NLT | Pulse Electronics | 504 | 553-2986-1-ND | RM3.23000 | Direct |
| HCM0503-1R0-R | Eaton - Electronics Division | 18 | 283-HCM0503-1R0-RCT-ND | RM3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 50 | RM9.91700 | RM495.85 |
| 100 | RM9.01870 | RM901.87 |
| 250 | RM8.19520 | RM2,048.80 |
| 500 | RM7.45054 | RM3,725.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.77288 | RM13,545.76 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |



