



74437377015 | |
|---|---|
DigiKey Part Number | 732-3398-2-ND - Tape & Reel (TR) 732-3398-1-ND - Cut Tape (CT) 732-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437377015 |
Description | FIXED IND 1.5UH 12.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12.5 A 5.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437377015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.47000 | RM11.47 |
| 10 | RM11.25300 | RM112.53 |
| 50 | RM10.38980 | RM519.49 |
| 100 | RM9.51900 | RM951.90 |
| 250 | RM9.08960 | RM2,272.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.89766 | RM3,948.83 |
| Unit Price without VAT: | RM11.47000 |
|---|---|
| Unit Price with VAT: | RM12.61700 |


