10 µH Shielded Molded Inductor 900 mA 843mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 900 mA 843mOhm Max 1008 (2520 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438323100

DigiKey Part Number
732-4851-2-ND - Tape & Reel (TR)
732-4851-1-ND - Cut Tape (CT)
732-4851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438323100
Description
FIXED IND 10UH 900MA 843 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 900 mA 843mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438323100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
843mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,595
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM4.65700RM46.57
50RM4.34580RM217.29
100RM4.03850RM403.85
500RM3.72724RM1,863.62
1,000RM3.49636RM3,496.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.27556RM9,826.68
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300