
744393340033 | |
|---|---|
DigiKey Part Number | 732-744393340033TR-ND - Tape & Reel (TR) 732-744393340033CT-ND - Cut Tape (CT) 732-744393340033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393340033 |
Description | FIXED IND 330NH 21.2A 3.88 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 21.2 A 3.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393340033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM6.30400 | RM63.04 |
| 100 | RM5.35840 | RM535.84 |
| 500 | RM4.70200 | RM2,351.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.84150 | RM5,762.25 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |

