


74439346015 | |
|---|---|
DigiKey Part Number | 732-74439346015TR-ND - Tape & Reel (TR) 732-74439346015CT-ND - Cut Tape (CT) 732-74439346015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346015 |
Description | FIXED IND 1.5UH 13.2A 3.9 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 13.2 A 3.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.96000 | RM15.96 |
| 50 | RM14.49140 | RM724.57 |
| 250 | RM10.73256 | RM2,683.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM8.56950 | RM5,998.65 |
| Unit Price without VAT: | RM15.96000 |
|---|---|
| Unit Price with VAT: | RM17.55600 |

