10 µH Shielded Molded Inductor 9.4 A 11mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 9.4 A 11mOhm Nonstandard
WE-XHMI

74439369100

DigiKey Part Number
732-74439369100TR-ND - Tape & Reel (TR)
732-74439369100CT-ND - Cut Tape (CT)
732-74439369100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439369100
Description
FIXED IND 10UH 9.4A 11 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 9.4 A 11mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439369100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.3A
Shielding
Shielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.87000RM21.87
50RM19.90480RM995.24
100RM14.73560RM1,473.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM13.47677RM4,043.03
600RM13.43513RM8,061.08
Manufacturers Standard Package
Unit Price without VAT:RM21.87000
Unit Price with VAT:RM24.05700