2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74451022

DigiKey Part Number
732-1403-2-ND - Tape & Reel (TR)
732-1403-1-ND - Cut Tape (CT)
732-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451022
Description
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,099
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.87000RM8.87
10RM8.47100RM84.71
50RM7.61600RM380.80
100RM7.05650RM705.65
250RM6.77288RM1,693.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.96106RM2,980.53
Manufacturers Standard Package
Unit Price without VAT:RM8.87000
Unit Price with VAT:RM9.75700