


74455222 | |
|---|---|
DigiKey Part Number | 732-14074-2-ND - Tape & Reel (TR) 732-14074-1-ND - Cut Tape (CT) 732-14074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455222 |
Description | FIXED IND 220UH 200MA 3.11 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 10 | RM9.42400 | RM94.24 |
| 50 | RM8.47880 | RM423.94 |
| 100 | RM7.84850 | RM784.85 |
| 250 | RM7.53724 | RM1,884.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.63432 | RM3,317.16 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |

