



7447471022 | |
|---|---|
DigiKey Part Number | 732-3408-ND |
Manufacturer | |
Manufacturer Product Number | 7447471022 |
Description | FIXED IND 2.2UH 8.2A 8.8 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 8.8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447471022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM9.43200 | RM94.32 |
| 50 | RM8.77920 | RM438.96 |
| 100 | RM7.80320 | RM780.32 |
| 500 | RM7.15252 | RM3,576.26 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


