DS64EV100SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,154
Unit Price: RM48.66000
Datasheet

Similar


Texas Instruments
In Stock: 551
Unit Price: RM48.66000
Datasheet

Similar


Texas Instruments
In Stock: 4,928
Unit Price: RM36.72094
Datasheet

Similar


Texas Instruments
In Stock: 14,085
Unit Price: RM43.14296
Datasheet
Displays Interface 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS64EV100SD/NOPB

DigiKey Part Number
DS64EV100SD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS64EV100SD/NOPB
Description
IC INTERFACE SPECIALIZED 14WSON
Customer Reference
Detailed Description
Displays Interface 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
DS64EV100SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Displays
Interface
Coax Cable and Female Connector
Voltage - Supply
2.5V, 3.3V
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes