
LM34917ATL/NOPB | |
|---|---|
DigiKey Part Number | LM34917ATL/NOPBTR-ND - Tape & Reel (TR) LM34917ATL/NOPBCT-ND - Cut Tape (CT) LM34917ATL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34917ATL/NOPB |
Description | IC REG BUCK ADJ 1.25A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 12-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34917ATL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.85964 | RM2,214.91 |
| 500 | RM8.57014 | RM4,285.07 |
| 750 | RM8.42513 | RM6,318.85 |
| 1,250 | RM8.26448 | RM10,330.60 |
| 1,750 | RM8.17063 | RM14,298.60 |
| 2,500 | RM8.08032 | RM20,200.80 |
| Unit Price without VAT: | RM8.85964 |
|---|---|
| Unit Price with VAT: | RM9.74560 |






