150 µH Shielded Drum Core, Wirewound Inductor 1.8 A 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 1.8 A 280mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744770215

DigiKey Part Number
732-4120-2-ND - Tape & Reel (TR)
732-4120-1-ND - Cut Tape (CT)
732-4120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770215
Description
FIXED IND 150UH 1.8A 280 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.8 A 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,456
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.48000RM9.48
10RM8.84400RM88.44
50RM8.21200RM410.60
100RM7.49320RM749.32
250RM6.69524RM1,673.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.56120RM2,780.60
1,000RM5.00208RM5,002.08
Manufacturers Standard Package
Unit Price without VAT:RM9.48000
Unit Price with VAT:RM10.42800