8 Bit Digital to Analog Converter 1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

DAC081C081CIMK/NOPB

DigiKey Part Number
DAC081C081CIMK/NOPBTR-ND - Tape & Reel (TR)
DAC081C081CIMK/NOPBCT-ND - Cut Tape (CT)
DAC081C081CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC081C081CIMK/NOPB
Description
IC DAC 8BIT V-OUT TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DAC081C081CIMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM5.07500RM50.75
25RM4.61440RM115.36
100RM4.10940RM410.94
250RM3.86844RM967.11
500RM3.72314RM1,861.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.60348RM3,603.48
2,000RM3.50505RM7,010.10
3,000RM3.45572RM10,367.16
5,000RM3.40109RM17,005.45
7,000RM3.36917RM23,584.19
10,000RM3.33847RM33,384.70
Manufacturers Standard Package
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000