



7447706470 | |
|---|---|
DigiKey Part Number | 732-7447706470TR-ND - Tape & Reel (TR) 732-7447706470CT-ND - Cut Tape (CT) 732-7447706470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706470 |
Description | FIXED IND 47UH 2.7A 72 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.7 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.48000 | RM44.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.69966 | RM1,849.83 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

