



744771127 | |
|---|---|
DigiKey Part Number | 732-4116-2-ND - Tape & Reel (TR) 732-4116-1-ND - Cut Tape (CT) 732-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771127 |
Description | FIXED IND 27UH 2.97A 51 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.97 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.90000 | RM8.90 |
| 10 | RM8.55800 | RM85.58 |
| 50 | RM7.72640 | RM386.32 |
| 100 | RM6.93050 | RM693.05 |
| 250 | RM6.34340 | RM1,585.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.24240 | RM2,621.20 |
| 1,000 | RM4.47458 | RM4,474.58 |
| Unit Price without VAT: | RM8.90000 |
|---|---|
| Unit Price with VAT: | RM9.79000 |



