100 µH Shielded Drum Core, Wirewound Inductor 900 mA 478mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 900 mA 478mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447713101

DigiKey Part Number
732-2977-2-ND - Tape & Reel (TR)
732-2977-1-ND - Cut Tape (CT)
732-2977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447713101
Description
FIXED IND 100UH 900MA 478 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 900 mA 478mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447713101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
478mOhm Max
Series
Frequency - Self Resonant
7.7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.83000RM8.83
10RM8.23500RM82.35
50RM7.56080RM378.04
100RM6.63500RM663.50
500RM6.09124RM3,045.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.29142RM5,291.42
2,000RM4.57830RM9,156.60
Manufacturers Standard Package
Unit Price without VAT:RM8.83000
Unit Price with VAT:RM9.71300