


7447773331 | |
|---|---|
DigiKey Part Number | 732-13581-2-ND - Tape & Reel (TR) 732-13581-1-ND - Cut Tape (CT) 732-13581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773331 |
Description | FIXED IND 330UH 530MA 1.085 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.085Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.085Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.291" L x 0.287" W (7.40mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM7.48200 | RM74.82 |
| 50 | RM6.80440 | RM340.22 |
| 100 | RM6.23700 | RM623.70 |
| 500 | RM5.66966 | RM2,834.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.90199 | RM4,901.99 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

