



744778168 | |
|---|---|
DigiKey Part Number | 732-13533-2-ND - Tape & Reel (TR) 732-13533-1-ND - Cut Tape (CT) 732-13533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778168 |
Description | FIXED IND 68UH 740MA 520 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 740 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778168 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 840mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-680-R | Eaton - Electronics Division | 188 | 283-4067-1-ND | RM2.17000 | Similar |
| DRA73-680-R | Eaton - Electronics Division | 914 | 283-3618-1-ND | RM8.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.82600 | RM88.26 |
| 50 | RM8.19520 | RM409.76 |
| 100 | RM7.88000 | RM788.00 |
| 500 | RM7.56480 | RM3,782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.51676 | RM6,516.76 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


