



744778215 | |
|---|---|
DigiKey Part Number | 732-13537-2-ND - Tape & Reel (TR) 732-13537-1-ND - Cut Tape (CT) 732-13537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778215 |
Description | FIXED IND 150UH 560MA 1.27 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778215 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.27Ohm Max |
Series | Frequency - Self Resonant 7.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 530mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.82600 | RM88.26 |
| 50 | RM8.19520 | RM409.76 |
| 100 | RM7.88000 | RM788.00 |
| 500 | RM7.56480 | RM3,782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.51676 | RM6,516.76 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |

