



74477824 | |
|---|---|
DigiKey Part Number | 732-74477824TR-ND - Tape & Reel (TR) 732-74477824CT-ND - Cut Tape (CT) 732-74477824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477824 |
Description | FIXED IND 470UH 300MA 4.18 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 300 mA 4.18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477824 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.18Ohm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 310mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-471-R | Eaton - Electronics Division | 663 | 283-DRA73-471-RCT-ND | RM2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM4.63000 | RM46.30 |
| 100 | RM3.80680 | RM380.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.51676 | RM6,516.76 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |


